Onsemi HLMPD1509MP6 technical specifications.
| Color | Red |
| Current | 1mA |
| Forward Current | 1mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 3mcd |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Viewing Angle | 24° |
| Voltage Rating | 1.6V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HLMPD1509MP6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.