Onsemi HLMPK401 technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Forward Current | 10mA |
| Height | 6.3mm |
| Lead Free | Lead Free |
| Lens Color | Orange |
| Lens Size | 3mm |
| Lens Style | Dome, Round, Domed |
| Luminous Intensity | 5mcd |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Viewing Angle | 90° |
| Wavelength | 612nm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HLMPK401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.