Onsemi HLMPQ155A technical specifications.
| Package/Case | Axial |
| Color | Red |
| Height | 2.92mm |
| Length | 2.2mm |
| Lens Color | Colorless |
| Lens Size | 1.75mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 4mcd |
| Mount | Through Hole, Axial |
| Packaging | Bulk |
| Viewing Angle | 25° |
| Wavelength | 660nm |
| Width | 2.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi HLMPQ155A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.