
General purpose optocoupler featuring a single DC input channel and transistor DC output. This 4-pin Mini-Flat Box surface mount device offers 2.5kV isolation voltage and a maximum collector current of 80mA. Key specifications include a collector-emitter voltage (VCEO) of 80V, a forward current of 50mA, and a current transfer ratio of 300%. Operating temperature range is -40°C to 100°C, with a maximum power dissipation of 150mW.
Onsemi HMA121E technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 300% |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 80mA |
| Output Voltage | 80V |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HMA121E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.