
General-purpose optocoupler featuring AC input and a single-channel transistor DC output. This surface-mount device offers a 40V collector-emitter voltage and a maximum collector current of 80mA. With a current transfer ratio of 300% and a forward current of 50mA, it operates within a temperature range of -40°C to 100°C. The component is provided in a 4-pin Mini-Flat package, supplied on tape and reel, and is RoHS compliant.
Onsemi HMAA2705R3 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 300% |
| Forward Current | 50mA |
| Input Type | AC |
| Lead Free | Lead Free |
| Max Collector Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 80mA |
| Output Voltage | 40V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HMAA2705R3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
