1-channel DC input optocoupler with transistor output, featuring a 3.75kV isolation voltage and 600% current transfer ratio. This surface mount device offers a maximum collector current of 50mA and a collector-emitter voltage of 300mV. Operating across a temperature range of -55°C to 100°C, it is housed in a 4-pin mini-flat SMD/SMT package.
Onsemi HMHA2801 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 600% |
| Fall Time | 3us |
| Forward Current | 50mA |
| Height | 2.19mm |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Length | 2.69mm |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 3000 |
| Packaging | Box |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 5V |
| Weight | 0.12g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HMHA2801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
