
The HMHA2801AR2V is a single NPN transistor with a collector-emitter saturation voltage of 300mV and a maximum collector current of 50mA. It has a maximum operating temperature range of -55°C to 100°C and is packaged in a lead-free SOIC-8 package. The transistor is RoHS compliant and has a maximum power dissipation of 150mW. It is suitable for use in a variety of applications, including general-purpose switching and amplification.
Onsemi HMHA2801AR2V technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 160% |
| Fall Time | 9000ns |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | HMHA2801 |
| Weight | 0.12g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HMHA2801AR2V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
