
The HMHA2801AV is a general purpose optocoupler with a collector-emitter saturation voltage of 300mV and a current transfer ratio of 160%. It has a maximum collector current of 50mA and a maximum operating temperature of 100°C. The device is RoHS compliant and is packaged in a compact, mini-flat-4 package. It is suitable for use in a variety of applications where electrical isolation is required, including industrial control systems and medical devices.
Onsemi HMHA2801AV technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 160% |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.12g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HMHA2801AV to view detailed technical specifications.
No datasheet is available for this part.
