
1-channel DC input optocoupler with transistor output, featuring a 3.75kV isolation voltage and 600% current transfer ratio. This surface mount device operates with a 50mA forward current and 50mA max collector current, offering a max output voltage of 80V. The SOIC package has a collector emitter saturation voltage of 300mV and a max power dissipation of 150mW, with an operating temperature range of -55°C to 100°C.
Onsemi HMHA2801R2 technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Contact Plating | Tin, Matte |
| Current Transfer Ratio | 600% |
| Fall Time | 3us |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 150mW |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| Weight | 0.12g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HMHA2801R2 to view detailed technical specifications.
No datasheet is available for this part.
