
General-purpose phototransistor optocoupler featuring a 1-channel, 1-circuit configuration in a surface-mount, half-pitch mini-flat package. Offers 2.5kV isolation voltage, 600% current transfer ratio, and a maximum collector current of 50mA. Operates with DC input and supports a maximum output voltage of 80V. Rated for a forward current of 50mA and a power dissipation of 150mW, with an operating temperature range of -55°C to 100°C. This lead-free, RoHS-compliant component is supplied in a 3000-piece rail/tube.
Onsemi HMHA2801V technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 600% |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.12g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HMHA2801V to view detailed technical specifications.
No datasheet is available for this part.
