
The HMHA281_Q PNP transistor is a surface-mount device with a maximum collector current of 50mA and a collector-emitter saturation voltage of 400mV. It operates within a temperature range of -55°C to 100°C and has a maximum power dissipation of 150mW. This transistor is suitable for use in DC input applications and is available in bulk packaging.
Onsemi HMHA281_Q technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Current Transfer Ratio | 600% |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Packaging | Bulk |
| Series | HMHA281 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi HMHA281_Q to view detailed technical specifications.
No datasheet is available for this part.