
1-channel DC input optocoupler with transistor DC output in a 4-pin Mini-Flat SMD/SMT package. Features 2.5kV isolation voltage, 80V collector-emitter voltage, and 50mA maximum collector current. Offers a 600% current transfer ratio and 150mW power dissipation. Operates across a -55°C to 100°C temperature range. Surface mountable and supplied on tape and reel.
Onsemi HMHA281R1V technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 600% |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HMHA281R1V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.