Onsemi HMHA281R2_F132 technical specifications.
| Package/Case | SOIC |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | HMHA281 |
| Weight | 0.004233oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HMHA281R2_F132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
