Onsemi HUF75337S3ST technical specifications.
| Package/Case | TO-263AB |
| Continuous Drain Current (ID) | 75A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 14mR |
| Fall Time | 28ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 175W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 31ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi HUF75337S3ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.