Onsemi HUF75637S3_NR4895 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 44A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 1.7nF |
| Max Power Dissipation | 155W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 30mR |
| Series | UltraFET™ |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi HUF75637S3_NR4895 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
