Onsemi HUF75645S3ST_NL technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 75A |
| Drain to Source Voltage (Vdss) | 100V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HUF75645S3ST_NL to view detailed technical specifications.
No datasheet is available for this part.