Onsemi HUF76419D3_Q technical specifications.
| Package/Case | TO-251 |
| Continuous Drain Current (ID) | 20A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 31mR |
| Fall Time | 50ns |
| Gate to Source Voltage (Vgs) | 16V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 75W |
| Resistance | 0.043R |
| Turn-Off Delay Time | 50ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi HUF76419D3_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
