Onsemi HUF76639S3ST_F085 technical specifications.
| Package/Case | TO-263AB |
| Continuous Drain Current (ID) | 51A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 26mR |
| Drain to Source Voltage (Vdss) | 100V |
| Element Configuration | Single |
| Fall Time | 136ns |
| Input Capacitance | 2.4nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 180W |
| Rds On Max | 26mR |
| Resistance | 0.026R |
| RoHS Compliant | Yes |
| Series | UltraFET™ |
| Turn-Off Delay Time | 83ns |
| Weight | 1.31247g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HUF76639S3ST_F085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
