
The HUFA75307P3_Q is a N-CHANNEL power MOSFET with a maximum operating temperature range of -55°C to 175°C. It has a continuous drain current rating of 15A and a drain to source breakdown voltage of 55V. The device features a drain to source resistance of 90mR and a power dissipation of 45W. It is packaged in a TO-220AB package and is available in a rail or tube packaging format.
Onsemi HUFA75307P3_Q technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 15A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 90mR |
| Fall Time | 45ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 45W |
| Turn-Off Delay Time | 35ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi HUFA75307P3_Q to view detailed technical specifications.
No datasheet is available for this part.