This N-Channel MOSFET has a continuous drain current of 75A and a gate to source voltage of 20V. It can handle a maximum power dissipation of 310W and operates within a temperature range of -55°C to 175°C. The device is mounted using a surface mount technique and is available on tape and reel. It is not RoHS compliant.
Onsemi HUFA75645S3ST technical specifications.
| Continuous Drain Current (ID) | 75A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 310W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi HUFA75645S3ST to view detailed technical specifications.
No datasheet is available for this part.