
The HUFA75829D3S is an N-channel MOSFET from Onsemi with a maximum operating temperature range of -55°C to 175°C. It features a drain to source breakdown voltage of 150V and a continuous drain current of 18A. The device is packaged in a TO-252AA surface mount package and is RoHS compliant. The MOSFET has a maximum power dissipation of 110W and a gate to source voltage of 20V.
Onsemi HUFA75829D3S technical specifications.
| Package/Case | TO-252AA |
| Continuous Drain Current (ID) | 18A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 110mR |
| Drain to Source Voltage (Vdss) | 150V |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.08nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 110W |
| Rds On Max | 110mR |
| RoHS Compliant | Yes |
| Series | UltraFET™ |
| Turn-Off Delay Time | 53ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HUFA75829D3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
