The HUFA76413DK8TF8 is a surface mount N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current rating of 5.1A and a gate to source voltage of 16V. The device features a fall time of 27ns and turn-off delay time of 45ns. It also has a turn-on delay time of 10ns.
Onsemi HUFA76413DK8TF8 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 5.1A |
| Fall Time | 27ns |
| Gate to Source Voltage (Vgs) | 16V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HUFA76413DK8TF8 to view detailed technical specifications.
No datasheet is available for this part.