Onsemi ICS7152MI-02 technical specifications.
| Package/Case | SOIC |
| Input | CMOS |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ICS7152MI-02 to view detailed technical specifications.
No datasheet is available for this part.