Onsemi IDT2308B-5HPG8 technical specifications.
| Package/Case | TSOP |
| Input | CMOS |
| Max Frequency | 30MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi IDT2308B-5HPG8 to view detailed technical specifications.
No datasheet is available for this part.