The ILC5062AIC46X is a single-voltage monitor from Onsemi, operating within a temperature range of -30°C to 80°C. It monitors a single voltage and has an overvoltage threshold of 4.646V and undervoltage threshold of 4.554V. The device is RoHS compliant and available in tape and reel packaging with 3000 units per package. The ILC5062AIC46X has an operating supply current of 4.2uA.
Onsemi ILC5062AIC46X technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1.5V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 4.2uA |
| Overvoltage Threshold | 4.646V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 4.554V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ILC5062AIC46X to view detailed technical specifications.
No datasheet is available for this part.