Onsemi ILC6363CIR50X_Q technical specifications.
| Package/Case | MSOP |
| Max Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | ILC6363 |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi ILC6363CIR50X_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
