Onsemi ILC7010AIC527X technical specifications.
| Package/Case | SC |
| Current Rating | 80mA |
| Max Input Voltage | 600mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Number of Outputs | 1 |
| Output Current | 120mA |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ILC7010AIC527X to view detailed technical specifications.
No datasheet is available for this part.