The ILC7010AIC527X_Q is a fixed linear regulator from Onsemi with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 150mW and a packaging type of tape and reel. The device has a single output with a maximum output current of 120mA and a fixed output voltage of 2.7V.
Onsemi ILC7010AIC527X_Q technical specifications.
| Package/Case | SC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Number of Outputs | 1 |
| Output Current | 120mA |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi ILC7010AIC527X_Q to view detailed technical specifications.
No datasheet is available for this part.