
The ILC7071AIM5285X is a fixed output voltage regulator from Onsemi, packaged in a SOT-23 case. It operates over a temperature range of -40°C to 85°C and can dissipate up to 150mW of power. The device is RoHS compliant and available in tape and reel packaging with 3000 units per package. It provides a fixed output voltage of 2.85V and can supply up to 150mA of current.
Onsemi ILC7071AIM5285X technical specifications.
| Package/Case | SOT-23 |
| Max Input Voltage | 600mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ILC7071AIM5285X to view detailed technical specifications.
No datasheet is available for this part.