Onsemi ILC7080AIM526X_Q technical specifications.
| Package/Case | SOT-23 |
| Max Input Voltage | 13V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 2.6V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi ILC7080AIM526X_Q to view detailed technical specifications.
No datasheet is available for this part.