The ILC7080AIM527X is a single output voltage regulator with a fixed output voltage of 2.7V and a maximum output current of 500mA. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 250mW. The device is packaged in a SOT-23 package and is available in quantities of 3000 per reel. The ILC7080AIM527X is compliant with RoHS regulations.
Onsemi ILC7080AIM527X technical specifications.
| Package/Case | SOT-23 |
| Max Input Voltage | 13V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ILC7080AIM527X to view detailed technical specifications.
No datasheet is available for this part.