
The ILC7081AIM525X is a single output voltage regulator from Onsemi, packaged in a SOT-23 case. It operates over a temperature range of -40°C to 85°C and can handle a maximum power dissipation of 250mW. The device is RoHS compliant and is available in tape and reel packaging with 3000 units per package. The output voltage is fixed at 2.5V and can supply up to 100mA of current.
Onsemi ILC7081AIM525X technical specifications.
| Package/Case | SOT-23 |
| Max Input Voltage | 13V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ILC7081AIM525X to view detailed technical specifications.
No datasheet is available for this part.
