The ILC7081AIM5ADJX_Q is a single output linear voltage regulator from Onsemi. It operates over a temperature range of -40°C to 85°C and can handle a maximum power dissipation of 250mW. The regulator has a maximum input voltage of 13V and a minimum input voltage of 2V. It is available in a SOT-23 package, packaged on a tape and reel. The output voltage is adjustable and can supply up to 100mA of current.
Onsemi ILC7081AIM5ADJX_Q technical specifications.
| Package/Case | SOT-23 |
| Max Input Voltage | 13V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi ILC7081AIM5ADJX_Q to view detailed technical specifications.
No datasheet is available for this part.