
The ILC7082AIM525X_Q is a single output voltage regulator from Onsemi, packaged in a SOT-23 case. It operates over a temperature range of -40°C to 85°C and can handle a maximum power dissipation of 250mW. The device has a fixed output voltage of 2.5V and can supply up to 500mA of current. It is available in tape and reel packaging.
Onsemi ILC7082AIM525X_Q technical specifications.
| Package/Case | SOT-23 |
| Max Input Voltage | 13V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi ILC7082AIM525X_Q to view detailed technical specifications.
No datasheet is available for this part.