The ILC7082AIM536X is a single output voltage regulator from Onsemi, packaged in a SOT-23 case. It can handle a maximum input voltage of 13V and has a minimum operating temperature of -40°C. The device is RoHS compliant and has a maximum power dissipation of 250mW. It is available in tape and reel packaging with 3000 units per package.
Onsemi ILC7082AIM536X technical specifications.
| Package/Case | SOT-23 |
| Current Rating | 150mA |
| Max Input Voltage | 13V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ILC7082AIM536X to view detailed technical specifications.
No datasheet is available for this part.