The ILC7083AIM5ADX is an adjustable positive voltage regulator from Onsemi with an output voltage of 12V and a maximum power dissipation of 250mW. It is packaged in a SOT-23 case and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has an accuracy of 3%. It is suitable for use in applications where a stable and adjustable output voltage is required.
Onsemi ILC7083AIM5ADX technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23 |
| Max Input Voltage | 13V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Polarity | Positive |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ILC7083AIM5ADX to view detailed technical specifications.
No datasheet is available for this part.