The ILC7280AR2830X is a dual output voltage regulator from Onsemi, packaged in an MSOP case. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 315mW. Each output can supply up to 150mA of current. The device is RoHS compliant and available in quantities of 4000 per reel.
Onsemi ILC7280AR2830X technical specifications.
| Package/Case | MSOP |
| Max Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 315mW |
| Number of Outputs | 2 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ILC7280AR2830X to view detailed technical specifications.
No datasheet is available for this part.