The IRF510STRRPBF is a 25V 27A Power MOSFET in a TO-252-3 package, suitable for surface mount applications. It features a maximum power dissipation of 3.7W and an on-resistance of 3.2mR. The device is packaged in tape and reel format. Operating temperature range is not specified.
Onsemi IRF510STRRPBF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 27A |
| Drain to Source Voltage (Vdss) | 25V |
| Input Capacitance | 3.17nF |
| Max Power Dissipation | 3.7W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 3.2mR |
| Series | PowerTrench® |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi IRF510STRRPBF to view detailed technical specifications.
No datasheet is available for this part.