Onsemi IRF530STRRPBF technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 30A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 1.275nF |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 24mR |
| Series | PowerTrench® |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi IRF530STRRPBF to view detailed technical specifications.
No datasheet is available for this part.