The IRF6811STRPBF is a 100V power MOSFET with a maximum continuous drain current of 58A. It features a TO-220-3 package and is lead free. The device has an input capacitance of 3.5nF and a maximum power dissipation of 167W. It is designed for through hole mounting and is packaged in a rail or tube configuration.
Onsemi IRF6811STRPBF technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 58A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 3.5nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 167W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 18.2mR |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi IRF6811STRPBF to view detailed technical specifications.
No datasheet is available for this part.