
The IRF740B_Q is a TO-220AB packaged N-CHANNEL MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current of 10A and a drain to source breakdown voltage of 400V. The device features a drain to source resistance of 540mR and a power dissipation of 134W. The IRF740B_Q has a fall time of 85ns and a turn-off delay time of 125ns.
Onsemi IRF740B_Q technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Breakdown Voltage | 400V |
| Drain to Source Resistance | 540mR |
| Fall Time | 85ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 134W |
| Turn-Off Delay Time | 125ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi IRF740B_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
