Onsemi IRF740STRLPBF technical specifications.
| Continuous Drain Current (ID) | 12A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 3.71nF |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 8mR |
| Series | PowerTrench® |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi IRF740STRLPBF to view detailed technical specifications.
No datasheet is available for this part.