Onsemi IRFH3702TRPBF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 650pF |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 2.8W |
| Rds On Max | 112mR |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi IRFH3702TRPBF to view detailed technical specifications.
No datasheet is available for this part.