The IRFP150 is a single-element power MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a continuous drain current of 40A and a gate to source voltage of 20V. The device is mounted through a hole and packaged in a TO-247 case. The IRFP150 has a power dissipation of 180W and is not RoHS compliant.
Onsemi IRFP150 technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 40A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 180W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi IRFP150 to view detailed technical specifications.
No datasheet is available for this part.