Onsemi IRFP150N_R4942 technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 44A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 30mR |
| Fall Time | 61ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 155W |
| Turn-Off Delay Time | 37ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi IRFP150N_R4942 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.