Onsemi IRFR210BTM_FP001 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 2.7A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 1.5R |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 225pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 1.5R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi IRFR210BTM_FP001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
