The IRFR220TRLPBF is a PowerTrench FET from Onsemi with a maximum drain to source voltage of 30V and continuous drain current of 8.8A. It features a maximum power dissipation of 1W and an on-resistance of 20mR. The device is packaged in SOIC and is designed for surface mount applications. Operating temperature range is not specified.
Onsemi IRFR220TRLPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 8.8A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.604nF |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 20mR |
| Series | PowerTrench® |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi IRFR220TRLPBF to view detailed technical specifications.
No datasheet is available for this part.