Onsemi IRFR420TRLPBF technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 3.4A |
| Drain to Source Voltage (Vdss) | 200V |
| Input Capacitance | 430pF |
| Max Power Dissipation | 38W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 1.4R |
| Series | QFET™ |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi IRFR420TRLPBF to view detailed technical specifications.
No datasheet is available for this part.