Onsemi IRFW654BTM_FP001 technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 21A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Resistance | 140mR |
| Fall Time | 180ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.13W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 300ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi IRFW654BTM_FP001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.