Onsemi IRLH6224TRPBF technical specifications.
| Continuous Drain Current (ID) | 8.9A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.979nF |
| Max Power Dissipation | 850mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 5.5mR |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi IRLH6224TRPBF to view detailed technical specifications.
No datasheet is available for this part.